P092P-FA25CR10K vs P092P-QA35CR10K feature comparison

P092P-FA25CR10K TT Electronics Resistors

Buy Now Datasheet

P092P-QA35CR10K TT electronics / BI Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC BI TECHNOLOGIES CORP
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Additional Feature RATED AC VOLTAGE : 50VAC RATED AC VOLTAGE : 50VAC
Construction Rectangular Rectangular
Ganging Number 2 2
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 6 6
Number of Turns 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Package Height 11.35 mm 11.35 mm
Package Length 23.25 mm 23.25 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Package Width 9.5 mm 9.5 mm
Packing Method Tray Tray
Rated Power Dissipation (P) 0.025 W 0.025 W
Resistance 10000 Ω 10000 Ω
Resistance Law INVERSE AUDIO INVERSE AUDIO
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 300 deg 300 deg
Surface Mount NO NO
Technology CONDUCTIVE PLASTIC CONDUCTIVE PLASTIC
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape FLAT FLAT
Tolerance 20% 20%
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.40.80.70

Compare P092P-FA25CR10K with alternatives

Compare P092P-QA35CR10K with alternatives