P091P-EA35BR2K
vs
PTD901-2015K-B202
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
BOURNS INC
|
Package Description |
ROHS COMPLIANT
|
Panel Mount, 3728
|
Reach Compliance Code |
compliant
|
compliant
|
Actuator Orientation |
HORIZONTAL
|
HORIZONTAL
|
Actuator Type |
SHAFT
|
SHAFT
|
Ganging Number |
1
|
1
|
Mounting Feature |
THROUGH HOLE MOUNT
|
PANEL MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
1
|
1
|
Operating Temperature-Max |
70 °C
|
50 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P) |
0.05 W
|
0.05 W
|
Resistance |
2000 Ω
|
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
POTENTIOMETER
|
POTENTIOMETER
|
Surface Mount |
NO
|
NO
|
Technology |
CONDUCTIVE PLASTIC
|
CARBON
|
Terminal Shape |
FLAT AND SNAP-IN
|
WIRE
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
Construction |
|
Rectangular
|
JESD-609 Code |
|
e3
|
Package Height |
|
11.3 mm
|
Package Length |
|
9.5 mm
|
Package Style |
|
PCB Mount
|
Package Width |
|
7.05 mm
|
Rotational Angle |
|
300 deg
|
Terminal Finish |
|
Tin (Sn)
|
Working Voltage |
|
20 V
|
|
|
|
Compare P091P-EA35BR2K with alternatives
Compare PTD901-2015K-B202 with alternatives