P0900EC70RP1
vs
TISP4095H3LMR-S
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
BOURNS INC
Package Description
CYLINDRICAL, O-PBCY-T2
ROHS COMPLIANT, PLASTIC, LM PACKAGE-3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
75 V
75 V
JESD-30 Code
O-PBCY-T2
O-PBCY-W2
Non-Repetitive Pk On-state Cur
60 A
2.3 A
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
60
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
2
1
Part Package Code
DO-92
Pin Count
2
Breakover Voltage-Max
95 V
JEDEC-95 Code
DO-92
JESD-609 Code
e3
Reference Standard
UL RECOGNIZED
Terminal Finish
MATTE TIN
Compare P0900EC70RP1 with alternatives
Compare TISP4095H3LMR-S with alternatives