TISP4095H3LMR-S vs P0900ECL70RP1 feature comparison

TISP4095H3LMR-S Bourns Inc

Buy Now Datasheet

P0900ECL70RP1 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC LITTELFUSE INC
Part Package Code DO-92
Package Description ROHS COMPLIANT, PLASTIC, LM PACKAGE-3 CYLINDRICAL, O-PBCY-T2
Pin Count 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 95 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 75 V 75 V
JEDEC-95 Code DO-92
JESD-30 Code O-PBCY-W2 O-PBCY-T2
JESD-609 Code e3 e3
Non-Repetitive Pk On-state Cur 2.3 A 60 A
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount NO NO
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 1
Pbfree Code No
Moisture Sensitivity Level 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare TISP4095H3LMR-S with alternatives

Compare P0900ECL70RP1 with alternatives