P0900EAL vs TISP4095M3LMFR-S feature comparison

P0900EAL Littelfuse Inc

Buy Now Datasheet

TISP4095M3LMFR-S Bourns Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC BOURNS INC
Part Package Code TO-92 DO-92
Package Description CYLINDRICAL, R-PBCY-T2 ROHS COMPLIANT, PLASTIC, LMF PACKAGE-3
Pin Count 3 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE Bourns
Breakover Voltage-Max 98 V 95 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 75 V 75 V
Holding Current-Max 150 mA
JEDEC-95 Code TO-92 DO-92
JESD-30 Code R-PBCY-T2 O-PBCY-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 2
Non-Repetitive Pk On-state Cur 20 A 2.1 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 1

Compare P0900EAL with alternatives

Compare TISP4095M3LMFR-S with alternatives