Part Details for P0900EAL by Littelfuse Inc
Overview of P0900EAL by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P0900EAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K6915
|
Newark | Sidactor, 75V, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:To-92, Thyristor Type:Sidactor, Breakover Voltage Max:98V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:45A, Product Range:- Rohs Compliant: Yes |Littelfuse P0900EAL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4480 | Buy Now |
DISTI #
P0900EAL-ND
|
DigiKey | THYRISTOR 75V 150A TO226-2 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
586 In Stock |
|
$0.3964 / $0.7400 | Buy Now |
DISTI #
576-P0900EAL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 75V RoHS: Compliant | 0 |
|
$0.4110 | Order Now |
|
Future Electronics | P0900E_L Series 150 mA 75 V SIDACtor® Protection Device - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.3900 / $0.4150 | Buy Now |
|
Future Electronics | P0900E_L Series 150 mA 75 V SIDACtor® Protection Device - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.3900 / $0.4150 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 1275 |
|
$0.2625 / $0.9375 | Buy Now |
|
Quest Components | 1020 |
|
$0.3250 / $1.2500 | Buy Now | |
DISTI #
P0900EAL-LF
|
TME | Thyristor: TSS, Urmax: 75V, TO92, THT, bulk, 20A, SIDACtor®, UBO: 98V Min Qty: 1 | 0 |
|
$0.4550 / $0.7790 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 75V TO92 | 0 |
|
$0.8153 / $0.9376 | RFQ |
Part Details for P0900EAL
P0900EAL CAD Models
P0900EAL Part Data Attributes:
|
P0900EAL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0900EAL
Littelfuse Inc
Silicon Surge Protector, 98V V(BO) Max, 20A, TO-92, TO-92, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, R-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 98 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 75 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | R-PBCY-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P0900EAL
This table gives cross-reference parts and alternative options found for P0900EAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0900EAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0900EA | Silicon Surge Protector, 98V V(BO) Max, 20A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P0900EAL vs P0900EA |