P08-040SLTC-A-TG vs STL125-0470CSVTT-07U feature comparison

P08-040SLTC-A-TG 3M Interconnect

Buy Now Datasheet

STL125-0470CSVTT-07U MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.194 inch 0.146 inch
Body Depth 0.087 inch 0.185 inch
Body Length 0.732 inch 0.551 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI SN
Contact Finish Termination TIN/LEAD OVER NICKEL Tin (Sn)
Contact Gender FEMALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 60 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 250VDC V 500VAC V
Durability 50 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.031 inch 0.049 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -50 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 8u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A 1 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm 1.2446 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 40 7
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ROHS COMPLIANT
Body/Shell Style RECEPTACLE
JESD-609 Code e3

Compare P08-040SLTC-A-TG with alternatives

Compare STL125-0470CSVTT-07U with alternatives