STL125-0470CSVTT-07U vs P08-040SLTC-B-TG feature comparison

STL125-0470CSVTT-07U MPE-Garry GmbH

Buy Now Datasheet

P08-040SLTC-B-TG 3M Interconnect

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.146 inch 0.194 inch
Body Depth 0.185 inch 0.087 inch
Body Length 0.551 inch 0.732 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU ON NI
Contact Finish Termination Tin (Sn) TIN/LEAD OVER NICKEL
Contact Gender MALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 250VDC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3
Mating Contact Pitch 0.049 inch 0.031 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -50 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 1 A 0.5 A
Reference Standard UL UL
Terminal Pitch 1.2446 mm 0.7874 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 7 40
Base Number Matches 1 1
Board Mounting Option PEG
Contact Resistance 60 mΩ
Durability 50 Cycles
Insulation Resistance 1000000000 Ω
Mounting Option 1 LOCKING
Plating Thickness 8u inch
Polarization Key POLARIZED HOUSING

Compare STL125-0470CSVTT-07U with alternatives

Compare P08-040SLTC-B-TG with alternatives