P0720SCLRP
vs
KP10L07-4073
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Part Package Code
DO-214AA
Package Description
SMALL OUTLINE, R-PDSO-C2
SMALL OUTLINE, R-PDSO-C2
Pin Count
2
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
LITTELFUSE
Samacsys Modified On
2023-09-26 15:47:02
Total Weight
95.244036
Category CO2 Kg
8.54
8.54
CO2
813.3840674399999
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a), 7(c)-I
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1317-36-8, 7440-02-0, 7439-92-1, 1333-86-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.10
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Trigger Device Type
THYRISTOR SURGE PROTECTOR
SILICON SURGE PROTECTOR
Base Number Matches
1
1
HTS Code
8541.30.00.80
Breakover Voltage-Min
65 V
Configuration
SINGLE
DC Off-state Voltage-Max
58 V
JESD-30 Code
R-PDSO-C2
Non-Repetitive Pk On-state Cur
100 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Compare P0720SCLRP with alternatives
Compare KP10L07-4073 with alternatives