P0720SCLRP vs TB0720H-13 feature comparison

P0720SCLRP Littelfuse Inc

Buy Now Datasheet

TB0720H-13 Diodes Incorporated

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC DIODES INC
Part Package Code DO-214AA
Package Description SMALL OUTLINE, R-PDSO-C2 SMALL OUTLINE, R-PDSO-C2
Pin Count 2 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Terminal Finish MATTE TIN TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 1
HTS Code 8541.30.00.80
Configuration SINGLE
DC Off-state Voltage-Max 65 V
Holding Current-Max 800 mA
JESD-30 Code R-PDSO-C2
Non-Repetitive Pk On-state Cur 50 A
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard UL RECOGNIZED
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL

Compare P0720SCLRP with alternatives

Compare TB0720H-13 with alternatives