P0602AA vs P0602AA feature comparison

P0602AA Littelfuse Inc

Buy Now Datasheet

P0602AA Ohmite Mfg Co

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC OHMITE MANUFACTURING CO
Part Package Code SFM SFM
Package Description MODIFIED TO-220, 3 PIN TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Breakover Voltage-Max 36 V
Breakover Voltage-Min 27 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Off-state Voltage-Max 25 V 25 V
Holding Current-Max 50 mA
JESD-30 Code R-PSIP-T3 R-PSIP-T3
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Non-Repetitive Pk On-state Cur 20 A 20 A
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Repetitive Peak Reverse Voltage 25 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 42 2

Compare P0602AA with alternatives

Compare P0602AA with alternatives