P0300SCL
vs
P0300SC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
PULSE ELECTRONICS CORP
Part Package Code
DO-214AA
Package Description
SMALL OUTLINE, R-PDSO-C2
SMB, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Breakover Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
25 V
25 V
Holding Current-Max
50 mA
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
50 A
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
IEC-60950
Repetitive Peak Reverse Voltage
25 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
2
1
On-State Voltage-Max
4 V
Compare P0300SCL with alternatives
Compare P0300SC with alternatives