P0206-R12-KBQ vs M39010/08BR12KM feature comparison

P0206-R12-KBQ RCD Components Inc

Buy Now Datasheet

M39010/08BR12KM Gowanda Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC GOWANDA ELECTRONICS CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Axial
DC Resistance 0.09 Ω 0.09 Ω
Inductance-Nom (L) 0.12 µH 0.12 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Lead Diameter 0.5 mm 0.546 mm
Lead Length 25.4 mm 41.3 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.42 mm 2.67 mm
Package Length 6.35 mm 6.6 mm
Package Style Axial Axial
Packing Method Bulk TR, 12 Inch
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 1.27 A 1.27 A
Self Resonance Frequency 640 MHz 640 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 25 MHz
Tolerance 10% 10%
Base Number Matches 1 2
Package Description AXIAL LEADED
Core Material PHENOLIC
Reference Standard M39010/08
Special Feature Q IS MEASURED AT 25 MHZ

Compare P0206-R12-KBQ with alternatives

Compare M39010/08BR12KM with alternatives