P0111DA
vs
T107A1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
LORAS INDUSTRIES INC
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom
200 µs
40 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
8 V/us
DC Gate Trigger Current-Max
0.025 mA
0.5 mA
DC Gate Trigger Voltage-Max
0.8 V
0.8 V
Holding Current-Max
5 mA
6 mA
JEDEC-95 Code
TO-92
TO-202AB
JESD-30 Code
O-PBCY-T3
R-PSFM-T3
JESD-609 Code
e3
e0
Leakage Current-Max
0.001 mA
0.01 mA
Non-Repetitive Pk On-state Cur
8 A
15 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
500 A
4000 A
Operating Temperature-Max
125 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.8 A
4 A
Repetitive Peak Off-state Voltage
400 V
100 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
1
3
Case Connection
ANODE
Repetitive Peak Off-state Leakage Current-Max
2 µA
Compare P0111DA with alternatives
Compare T107A1 with alternatives