P0111DA
vs
BT169DAMO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
STMICROELECTRONICS
PHILIPS SEMICONDUCTORS
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
,
Pin Count
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
Additional Feature
SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom
200 µs
100 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
25 V/us
DC Gate Trigger Current-Max
0.025 mA
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
0.8 V
Holding Current-Max
5 mA
5 mA
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
e3
Leakage Current-Max
0.001 mA
0.1 mA
Non-Repetitive Pk On-state Cur
8 A
8 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
500 A
500 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
0.8 A
Repetitive Peak Off-state Voltage
400 V
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
1
2
On-State Voltage-Max
1.3 V
Compare P0111DA with alternatives