P-3310-SCC-M vs P3-5410-LAB-63A-AB feature comparison

P-3310-SCC-M Molex

Buy Now Datasheet

P3-5410-LAB-63A-AB Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Additional Feature POLARIZED POLARIZED
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material BRASS BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ZINC
Shell Material STEEL
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare P-3310-SCC-M with alternatives

Compare P3-5410-LAB-63A-AB with alternatives