Part Details for P3-5410-LAB-63A-AB by Molex
Overview of P3-5410-LAB-63A-AB by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5410W/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ5410W. Buy from authorized manufacturer Rochester Electronics. | |
5410/BDA | Rochester Electronics LLC | 5410 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/00103BDA) | |
5410/BCA | Rochester Electronics LLC | 5410 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/00103BCA) |
Part Details for P3-5410-LAB-63A-AB
P3-5410-LAB-63A-AB CAD Models
P3-5410-LAB-63A-AB Part Data Attributes
|
P3-5410-LAB-63A-AB
Molex
Buy Now
Datasheet
|
Compare Parts:
P3-5410-LAB-63A-AB
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for P3-5410-LAB-63A-AB
This table gives cross-reference parts and alternative options found for P3-5410-LAB-63A-AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3-5410-LAB-63A-AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-3310-AB-05 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | Molex | P3-5410-LAB-63A-AB vs P-3310-AB-05 |
P-3310-FP-63A-SB | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | Molex | P3-5410-LAB-63A-AB vs P-3310-FP-63A-SB |
P-3310-SCC-M | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | Molex | P3-5410-LAB-63A-AB vs P-3310-SCC-M |
P3-5410-SB-04 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | Molex | P3-5410-LAB-63A-AB vs P3-5410-SB-04 |
P3-5410-ABT-04 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | Molex | P3-5410-LAB-63A-AB vs P3-5410-ABT-04 |
P-5410-ABT-04 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | Molex | P3-5410-LAB-63A-AB vs P-5410-ABT-04 |
P-5410-SB-63A-SB | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | Molex | P3-5410-LAB-63A-AB vs P-5410-SB-63A-SB |
P-5410-SCC-04 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | Molex | P3-5410-LAB-63A-AB vs P-5410-SCC-04 |
P3-5410-SB-63A-DB | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | Molex | P3-5410-LAB-63A-AB vs P3-5410-SB-63A-DB |
PG-3310-AB-03 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | Molex | P3-5410-LAB-63A-AB vs PG-3310-AB-03 |