P-308-LAB vs P-308-CCE feature comparison

P-308-LAB Cinch Connectivity Solutions

Buy Now Datasheet

P-308-CCE Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Termination CADMIUM CADMIUM
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PHENOLIC PHENOLIC
MIL Conformance NO NO
Mating Information S-308-LAB S-308-CCE
Mixed Contacts NO NO
Mounting Type PANEL CABLE
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-1 94V-1
Base Number Matches 1 1

Compare P-308-LAB with alternatives

Compare P-308-CCE with alternatives