P-2410-LAB vs CMJ-10P-T5M002 feature comparison

P-2410-LAB Cinch Connectivity Solutions

Buy Now Datasheet

CMJ-10P-T5M002 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
Additional Feature POLARIZED
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PHENOLIC POLYPHENYLENE SULFIDE
MIL Conformance NO NO
Mating Information S-2410-LAB MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Termination Type SOLDER WIRE
Total Number of Contacts 10 10
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.185 inch
Body Depth 0.33 inch
Body Length 0.373 inch
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 3 A

Compare P-2410-LAB with alternatives

Compare CMJ-10P-T5M002 with alternatives