OSTVH195152 vs 1-1546721-9 feature comparison

OSTVH195152 On-Shore Technology Inc

Buy Now Datasheet

1-1546721-9 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SHORE TECHNOLOGY INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, THERMOPLASTIC POLYETHYLENE, 94V-0
Fastening Method SCREW SCREW
Mounting Type CONNECTOR AND PANEL CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 19 19
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare OSTVH195152 with alternatives

Compare 1-1546721-9 with alternatives