Part Details for OSTVH195152 by On-Shore Technology Inc
Overview of OSTVH195152 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTVH195152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTVH195152-ND
|
DigiKey | TERM BLOCK PLUG 19POS STR 5.08MM Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9480 | Buy Now |
Part Details for OSTVH195152
OSTVH195152 CAD Models
OSTVH195152 Part Data Attributes
|
OSTVH195152
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTVH195152
On-Shore Technology Inc
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 19 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for OSTVH195152
This table gives cross-reference parts and alternative options found for OSTVH195152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTVH195152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1546841-9 | TE Connectivity | Check for Price | (1-1546841-9) JC6-Q207-19=JC6 ASSEMBLY | OSTVH195152 vs 1-1546841-9 |
2-1546701-4 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | OSTVH195152 vs 2-1546701-4 |
1-1546721-9 | TE Connectivity | Check for Price | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | OSTVH195152 vs 1-1546721-9 |
1546834-2 | TE Connectivity | Check for Price | (1546834-2) NC6-P107-19=NC6 ASSEMBLY | OSTVH195152 vs 1546834-2 |
3-1546703-4 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | OSTVH195152 vs 3-1546703-4 |
5-1546701-6 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | OSTVH195152 vs 5-1546701-6 |
1-1546842-9 | TE Connectivity | Check for Price | (1-1546842-9) JC6-Q208-19=JC6 SERIES TERMINA | OSTVH195152 vs 1-1546842-9 |