OSTTS12515A vs CVF120R5 feature comparison

OSTTS12515A On-Shore Technology Inc

Buy Now Datasheet

CVF120R5 Sauro srl

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ON SHORE TECHNOLOGY INC SAURO
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, THERMOPLASTIC STANDARD: UL 94V-0, PA6.6
Fastening Method SCREW SCREW
Mounting Type CONNECTOR CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 12 12
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CUL; TUV; UL; VDE CE; CSA; ESS; IMQ; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Package Description LEAD FREE
Wire Cross Section 2.5 mm2

Compare OSTTS12515A with alternatives

Compare CVF120R5 with alternatives