OSTTS12515A vs 50350120001D feature comparison

OSTTS12515A On-Shore Technology Inc

Buy Now Datasheet

50350120001D PTR Messtechnik GmbH & Co KG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ON SHORE TECHNOLOGY INC PTR HARTMANN GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, THERMOPLASTIC STANDARD: UL 94V-0, PA6.6
Fastening Method SCREW SCREW
Mounting Type CONNECTOR BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 12 12
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CUL; TUV; UL; VDE CUL; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 2
Wire Cross Section 2.5 mm2

Compare OSTTS12515A with alternatives

Compare 50350120001D with alternatives