OSTTS02515D vs 2EDGKR-5.08-02P-14-00A(H) feature comparison

OSTTS02515D On-Shore Technology Inc

Buy Now Datasheet

2EDGKR-5.08-02P-14-00A(H) Degson Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ON SHORE TECHNOLOGY INC DEGSON ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Mounting Type CONNECTOR AND PANEL CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CUL; TUV; UL; VDE CE; CUL; IEC; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Wire Cross Section 2.5 mm2

Compare OSTTS02515D with alternatives

Compare 2EDGKR-5.08-02P-14-00A(H) with alternatives