OSC-15802-180L
vs
OSC-15802-340L
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
DATA DEVICE CORP
|
DATA DEVICE CORP
|
Part Package Code |
DMA
|
DMA
|
Package Description |
1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18
|
1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18
|
Pin Count |
18
|
18
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
EXCITATION OSCILLATOR
|
EXCITATION OSCILLATOR
|
JESD-30 Code |
R-CDIP-T18
|
R-CDIP-T18
|
JESD-609 Code |
e0
|
e0
|
Length |
25.45 mm
|
25.45 mm
|
Negative Supply Voltage-Max |
-15.75 V
|
-15.75 V
|
Negative Supply Voltage-Min |
-14.25 V
|
-14.25 V
|
Negative Supply Voltage-Nom |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
18
|
18
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP18,.6
|
DIP18,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.72 mm
|
5.72 mm
|
Signal/Output Frequency |
10000 Hz
|
10000 Hz
|
Supply Current-Max |
20 mA
|
20 mA
|
Supply Voltage-Max |
15.75 V
|
15.75 V
|
Supply Voltage-Min |
14.25 V
|
14.25 V
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
20.32 mm
|
20.32 mm
|
Base Number Matches |
1
|
1
|
Screening Level |
|
MIL-PRF-38534 Class D
|
|
|
|
Compare OSC-15802-180L with alternatives
Compare OSC-15802-340L with alternatives