Converters
OSC-15802-180L
Data Device Corporation
Description: Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18

Overview of OSC-15802-180L by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
XAL1580-202 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
XAL1580-202MED Coilcraft Inc General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT
XAL1580-202MEB Coilcraft Inc General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT

CAD Models for OSC-15802-180L by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OSC-15802-180L by Data Device Corporation

OSC-15802-180L
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
DMA
Package Description
1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18
Pin Count
18
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Converter Type
EXCITATION OSCILLATOR
JESD-30 Code
R-CDIP-T18
JESD-609 Code
e0
Length
25.45 mm
Negative Supply Voltage-Max
-15.75 V
Negative Supply Voltage-Min
-14.25 V
Negative Supply Voltage-Nom
-15 V
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP18,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.72 mm
Signal/Output Frequency
10000 Hz
Supply Current-Max
20 mA
Supply Voltage-Max
15.75 V
Supply Voltage-Min
14.25 V
Supply Voltage-Nom
15 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
20.32 mm
Want to compare parts?
  1. OSC-15802-180L
    Data Device Corporation
    Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18
    VS

Alternate Parts for OSC-15802-180L

This table gives cross-reference parts and alternative options found for OSC-15802-180L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSC-15802-180L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OSC-15802-560L Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 Data Device Corporation OSC-15802-180L vs OSC-15802-560L
OSC-15802-340L Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 Data Device Corporation OSC-15802-180L vs OSC-15802-340L
OSC-15802-240L Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 Data Device Corporation OSC-15802-180L vs OSC-15802-240L
OSC-15802-510L Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 Data Device Corporation OSC-15802-180L vs OSC-15802-510L
OSC-15802-280L Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 Data Device Corporation OSC-15802-180L vs OSC-15802-280L
OSC-15802-850L Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 Data Device Corporation OSC-15802-180L vs OSC-15802-850L
OSC-15802-540L Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 Data Device Corporation OSC-15802-180L vs OSC-15802-540L
OSC-15802-200L Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 Data Device Corporation OSC-15802-180L vs OSC-15802-200L
OSC-15802-590L Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 Data Device Corporation OSC-15802-180L vs OSC-15802-590L
OSC-15802-520L Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 Data Device Corporation OSC-15802-180L vs OSC-15802-520L
Part Number Description Manufacturer Compare
OSC-15802-440S Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 Data Device Corporation OSC-15802-180L vs OSC-15802-440S
OSC-15802-220S Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 Data Device Corporation OSC-15802-180L vs OSC-15802-220S
OSC-15802-470 Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 Data Device Corporation OSC-15802-180L vs OSC-15802-470
OSC-15802-210Q Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 Data Device Corporation OSC-15802-180L vs OSC-15802-210Q
OSC-15802-430Q Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 Data Device Corporation OSC-15802-180L vs OSC-15802-430Q
OSC-15802-820L Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 Data Device Corporation OSC-15802-180L vs OSC-15802-820L
OSC-15802-460Q Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 Data Device Corporation OSC-15802-180L vs OSC-15802-460Q
OSC-15802-490L Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 Data Device Corporation OSC-15802-180L vs OSC-15802-490L
OSC-15802-270L Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 Data Device Corporation OSC-15802-180L vs OSC-15802-270L
OSC-15802-870S Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 Data Device Corporation OSC-15802-180L vs OSC-15802-870S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OSC-15802-180L by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OSC-15802-180L by Data Device Corporation

Select Manufacturer
Which Manufacturer of OSC-15802-180L would you like to use for your alert(s)?
  • Please alert me when OSC-15802-180L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OSC-15802-180L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OSC-15802-180L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OSC-15802-180L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OSC-15802-180L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OSC-15802-180L by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: