ORWH-SH-105D1F,000
vs
ORWH-SH-124D1F,000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
15.5 mm
|
15.5 mm
|
Body Height |
19.8 mm
|
19.8 mm
|
Body Length or Diameter |
19 mm
|
19 mm
|
Coil Current(AC)-Max |
0.071 A
|
0.015 A
|
Coil Current(DC)-Max |
0.071 A
|
0.015 A
|
Coil Operate Voltage(DC) |
3.5 V
|
16.8 V
|
Coil Power |
360 mW
|
360 mW
|
Coil Release Voltage(DC) |
0.5 V
|
2.4 V
|
Coil Resistance |
70 Ω
|
1600 Ω
|
Coil Voltage(DC)-Max |
5 V
|
24 V
|
Coil Voltage-Nom |
5 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
10A@277VAC
|
10A@277VAC
|
Contact Current(AC)-Max |
15 A
|
15 A
|
Contact Current(DC)-Max |
15 A
|
15 A
|
Contact (DC) Max Rating R Load |
10A@28VDC
|
10A@28VDC
|
Contact Voltage(AC)-Max |
277 V
|
277 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Dielectric Strength Between Coil and Contacts |
1500 Vrms
|
1500 Vrms
|
Dielectric Strength Between Open Contacts |
750 Vrms
|
750 Vrms
|
End Contact Material |
SILVER ZINC OXIDE
|
SILVER ZINC OXIDE
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Terminals |
5
|
5
|
Operate Time |
10 ms
|
10 ms
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
70 °C
|
70 °C
|
Packing Method |
BOX; TRAY
|
BOX; TRAY
|
Physical Dimension |
19mm x 15.5mm x 15.8mm
|
19mm x 15.5mm x 15.8mm
|
Reference Standard |
CSA; UL; TUV
|
CSA; UL; TUV
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM C
|
1 FORM C
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
5 ms
|
Sealing |
SEALED TYPE
|
SEALED TYPE
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.004000508001016002 inch
|
0.004000508001016002 inch
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
Weight |
9.5 g
|
9.5 g
|
Base Number Matches |
2
|
2
|
|
|
|