-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 15A (Contact), 28VDC (Contact), Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W3094
|
Newark | General Purpose Relay, Orwh Series, Power, Non Latching, Spdt, 24 Vdc, 10 A Rohs Compliant: Yes |Oeg Te Connectivity ORWH-SH-124D1F,000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1305 |
|
$1.4100 / $1.8800 | Buy Now |
DISTI #
PB2031-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 24V Min Qty: 1 Lead time: 29 Weeks Container: Tray |
24340 In Stock |
|
$1.0000 / $1.3600 | Buy Now |
DISTI #
655-ORWH-SH124D1F000
|
Mouser Electronics | Low Signal Relays - PCB ORWH-SH-124D1F,000 RELAY IND RoHS: Compliant | 5977 |
|
$1.1500 / $1.9300 | Buy Now |
DISTI #
V36:1790_16385246
|
Arrow Electronics | Power Relay 24VDC 10A SPDT(19x15.5x15.8)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2401 | Americas - 3673 |
|
$0.8781 / $1.3482 | Buy Now |
DISTI #
V99:2348_16385246
|
Arrow Electronics | Power Relay 24VDC 10A SPDT(19x15.5x15.8)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2224 | Americas - 1152 |
|
$0.9322 / $1.1192 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 10A SPDT(19mm 15.5mm 15.8mm) THT RoHS: Compliant |
8364 In Stock |
|
$0.8800 / $1.3830 | Buy Now |
DISTI #
61144371
|
Verical | Power Relay 24VDC 10A SPDT(19x15.5x15.8)mm THT RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2150 | Americas - 7350 |
|
$1.1011 / $1.8278 | Buy Now |
DISTI #
80557868
|
Verical | Power Relay 24VDC 10A SPDT(19x15.5x15.8)mm THT RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2401 | Americas - 3673 |
|
$0.9764 / $1.3482 | Buy Now |
DISTI #
62507048
|
Verical | Power Relay 24VDC 10A SPDT(19x15.5x15.8)mm THT RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2224 | Americas - 1152 |
|
$1.0601 / $1.1192 | Buy Now |
DISTI #
39182503
|
Verical | Power Relay 24VDC 10A SPDT(19x15.5x15.8)mm THT RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 1000 |
|
$1.1400 / $1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ORWH-SH-124D1F,000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ORWH-SH-124D1F,000
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 15A (Contact), 28VDC (Contact), Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.5 mm | |
Body Height | 19.8 mm | |
Body Length or Diameter | 19 mm | |
Coil Current(AC)-Max | 0.015 A | |
Coil Current(DC)-Max | 0.015 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER ZINC OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 19mm x 15.5mm x 15.8mm | |
Reference Standard | CSA; UL; TUV | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9.5 g |