ORNA1002D
vs
ORNTA1002DT0
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
DIP
CHIP
Reach Compliance Code
not_compliant
compliant
kg CO2e/kg
4.9
Average Weight (mg)
569.675
CO2e (mg)
2791.407
Total Weight
86.366
Category CO2 Kg
4.9
CO2
423.19340000000005
Compliance Temperature Grade
Military: -55C to +150C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
90
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Construction
Molded Case
Rectangular
Element Power Dissipation
0.1 W
0.1 W
First Element Resistance
10000 Ω
10000 Ω
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
4
4
Number of Terminals
8
8
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
1.73 mm
1.73 mm
Package Length
4.93 mm
4.9 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
3.99 mm
3.9 mm
Rated Power Dissipation (P)
0.4 W
0.4 W
Rated Temperature
70 °C
70 °C
Resistance
10000 Ω
10000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
1619
1915
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
5 ppm/°C
Terminal Finish
Tin/Lead (Sn70Pb30)
MATTE TIN
Terminal Shape
GULL WING
GULL WING
Tolerance
0.5%
0.5%
Working Voltage
50 V
100 V
Base Number Matches
6
1
Factory Lead Time
15 Weeks
Packing Method
TR
Second/Last Element Resistance
10000 Ω
Compare ORNA1002D with alternatives
Compare ORNTA1002DT0 with alternatives