ORNA1002D vs DFNA1002DT1 feature comparison

ORNA1002D Vishay Intertechnologies

Buy Now Datasheet

DFNA1002DT1 Vishay Dale

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description DIP
Reach Compliance Code not_compliant unknown
Construction Molded Case
Element Power Dissipation 0.1 W
First Element Resistance 10000 Ω
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 1.73 mm
Package Length 4.93 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.99 mm
Rated Power Dissipation (P) 0.4 W
Rated Temperature 70 °C
Resistance 10000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 1619
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Temperature Coefficient Tracking 5 ppm/°C
Terminal Finish Tin/Lead (Sn70Pb30)
Terminal Shape GULL WING
Tolerance 0.5%
Working Voltage 50 V
Base Number Matches 3 3

Compare ORNA1002D with alternatives