ORD15S0000S-14 vs A-DFCR/15 feature comparison

ORD15S0000S-14 Amphenol Positronic

Buy Now Datasheet

A-DFCR/15 ASSMANN WSW components GmbH

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code unknown compliant
Additional Feature STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 STANDARD: IEC 48 B, COMPATIBLE CONTACTS: A-CRIF/20-10K; A-CRIF/24-500, SOCKET HOUSING
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination GOLD (30) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance YES YES
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED POLYAMIDE
JESD-609 Code e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL STEEL
Shell Size 2/A 2/A
Termination Type CRIMP
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.492 inch
Body Length 1.543 inch
Body/Shell Style PLUG
Contact Pattern STAGGERED
Dielectric Withstanding Voltage 1000VDC V
Insulation Resistance 5000000000 Ω
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Reference Standard UL
Shell Finish ZINC/YELLOW CHROMATE
Wire Size-Max 20 AWG
Wire Size-Min 30 AWG

Compare ORD15S0000S-14 with alternatives

Compare A-DFCR/15 with alternatives