OR4E04-2BM680I vs LFE2-50SE-5FN672C feature comparison

OR4E04-2BM680I Lattice Semiconductor Corporation

Buy Now Datasheet

LFE2-50SE-5FN672C Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description PLASTIC, FBGA-680 FPBGA-672
Pin Count 680 672
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAXIMUM NO OF USABLE GATES IS 643000
Clock Frequency-Max 420 MHz 311 MHz
Combinatorial Delay of a CLB-Max 0.81 ns 0.358 ns
JESD-30 Code S-PBGA-B680 S-PBGA-B672
JESD-609 Code e0 e1
Length 35 mm 27 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1296 6000
Number of Equivalent Gates 333000
Number of Inputs 466 500
Number of Logic Cells 10368 50000
Number of Outputs 466 500
Number of Terminals 680 672
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1296 CLBS, 333000 GATES 6000 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA680,34X34,40 BGA672,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.51 mm 2.6 mm
Supply Voltage-Max 1.575 V 1.26 V
Supply Voltage-Min 1.425 V 1.14 V
Supply Voltage-Nom 1.5 V 1.2 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 35 mm 27 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code 3A991.D
Samacsys Manufacturer Lattice Semiconductor

Compare OR4E04-2BM680I with alternatives

Compare LFE2-50SE-5FN672C with alternatives