OR2T06A-7M84I
vs
XC3064L-8TQ144I
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LUCENT TECHNOLOGIES INC
XILINX INC
Package Description
QCCJ, LDCC84,1.2SQ
LFQFP, QFP144,.87SQ,20
Reach Compliance Code
unknown
not_compliant
Additional Feature
TYP. GATES = 6900 TO 15900
MAX USABLE 4500 LOGIC GATES
Clock Frequency-Max
10 MHz
80 MHz
Combinatorial Delay of a CLB-Max
1.1 ns
6.7 ns
JESD-30 Code
S-PQCC-J84
S-PQFP-G144
JESD-609 Code
e0
e0
Length
29.083 mm
20 mm
Number of CLBs
144
224
Number of Equivalent Gates
6900
3500
Number of Inputs
62
120
Number of Logic Cells
576
224
Number of Outputs
62
120
Number of Terminals
84
144
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
144 CLBS, 6900 GATES
224 CLBS, 3500 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
LFQFP
Package Equivalence Code
LDCC84,1.2SQ
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
29.083 mm
20 mm
Base Number Matches
2
1
Part Package Code
QFP
Pin Count
144
HTS Code
8542.39.00.01
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
225
Time@Peak Reflow Temperature-Max (s)
30
Compare OR2T06A-7M84I with alternatives
Compare XC3064L-8TQ144I with alternatives