XC3064L-8TQ144I vs OR2T12A-5M84-DT feature comparison

XC3064L-8TQ144I AMD Xilinx

Buy Now Datasheet

OR2T12A-5M84-DT LSI Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer XILINX INC LUCENT TECHNOLOGIES INC
Part Package Code QFP LCC
Package Description LFQFP, QFP144,.87SQ,20 ,
Pin Count 144 84
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX USABLE 4500 LOGIC GATES TYP GATES = 15600 TO 35800
Clock Frequency-Max 80 MHz
Combinatorial Delay of a CLB-Max 6.7 ns 1.7 ns
JESD-30 Code S-PQFP-G144 S-PQCC-J84
JESD-609 Code e0
Length 20 mm
Moisture Sensitivity Level 3
Number of CLBs 224 324
Number of Equivalent Gates 3500 15600
Number of Inputs 120
Number of Logic Cells 224
Number of Outputs 120
Number of Terminals 144 84
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 224 CLBS, 3500 GATES 324 CLBS, 15600 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QCCJ
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 20 mm
Base Number Matches 1 2

Compare XC3064L-8TQ144I with alternatives

Compare OR2T12A-5M84-DT with alternatives