OPL810 vs OPL810-OC feature comparison

OPL810 TT Electronics OPTEK Technology

Buy Now Datasheet

OPL810-OC TT Electronics OPTEK Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OPTEK TECHNOLOGY INC OPTEK TECHNOLOGY INC
Package Description HERMETIC, TO-18, 3 PIN HERMETIC, TO-18, 3 PIN
Reach Compliance Code compliant compliant
Samacsys Manufacturer TT Electronics TT Electronics
Additional Feature TTL COMPATIBLE OPEN COLLECTOR
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration COMPLEX COMPLEX
Infrared Range YES YES
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND ROUND
Supply Current-Max 0.015 mA 0.015 mA
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 2 1

Compare OPL810 with alternatives

Compare OPL810-OC with alternatives