OPI7002 vs SFH618A-5-X016 feature comparison

OPI7002 TT Electronics Resistors

Buy Now Datasheet

SFH618A-5-X016 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC INFINEON TECHNOLOGIES AG
Package Description ROHS COMPLIANT PACKAGE-4 DIP-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 300%
Dark Current-Max 100 nA 200 nA
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 6000 V 5300 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W
Surface Mount NO
Base Number Matches 2 2

Compare SFH618A-5-X016 with alternatives