OPB992T51 vs HOA6992-T51 feature comparison

OPB992T51 TT Electronics Resistors

Buy Now Datasheet

HOA6992-T51 Honeywell Microelectronics & Precision Sensors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Reach Compliance Code compliant unknown
Configuration COMPLEX COMPLEX
Forward Current-Max 0.04 A 0.05 A
Gap Size 3.11 mm
Hysteresis Ratio-Nom 1.5 0.5
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
Number of Functions 1 1
On-State Current-Max 0.0128 A
On-State Voltage-Max 35 V
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT SLOTTED SWITCH LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor
Response Time-Max 7e-8 s
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO
Base Number Matches 2 3
Package Description PLASTIC PACKAGE-4
Additional Feature OPEN COLLECTOR
Slot Width-Nom 3.18 mm

Compare OPB992T51 with alternatives

Compare HOA6992-T51 with alternatives