Part Details for OPB992T51 by TT Electronics Resistors
Overview of OPB992T51 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPB992T51
OPB992T51 CAD Models
OPB992T51 Part Data Attributes
|
OPB992T51
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPB992T51
TT Electronics Resistors
Logic Output Slotted Switch,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Configuration | COMPLEX | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.11 mm | |
Hysteresis Ratio-Nom | 1.5 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.0128 A | |
On-State Voltage-Max | 35 V | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 7e-8 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |
Alternate Parts for OPB992T51
This table gives cross-reference parts and alternative options found for OPB992T51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB992T51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPB492T11 | TT Electronics OPTEK Technology | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | OPB992T51 vs OPB492T11 |
OPB992T11 | TT Electronics OPTEK Technology | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | OPB992T51 vs OPB992T11 |
OPB992T55Z | TT Electronics Resistors | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | OPB992T51 vs OPB992T55Z |
HOA6992-T51 | Honeywell Microelectronics & Precision Sensors | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC PACKAGE-4 | OPB992T51 vs HOA6992-T51 |
HOA6992-T51 | Honeywell Sensing and Control / MICRO SWITCH | Check for Price | Logic Output Slotted Switch | OPB992T51 vs HOA6992-T51 |
OPB992T51Z | TT Electronics OPTEK Technology | $6.6174 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | OPB992T51 vs OPB992T51Z |
OPB992T55Z | TT Electronics OPTEK Technology | $6.1914 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | OPB992T51 vs OPB992T55Z |
OPB492T11Z | TT Electronics OPTEK Technology | $5.0829 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | OPB992T51 vs OPB492T11Z |
OPB992T51Z | TT Electronics Resistors | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | OPB992T51 vs OPB992T51Z |