OPB992T11Z vs OPB992T51 feature comparison

OPB992T11Z TT Electronics OPTEK Technology

Buy Now Datasheet

OPB992T51 TT Electronics OPTEK Technology

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OPTEK TECHNOLOGY INC OPTEK TECHNOLOGY INC
Package Description ROHS COMPLIANT PACKAGE-5 PLASTIC PACKAGE-5
Reach Compliance Code compliant compliant
Additional Feature TTL COMPATIBLE TTL COMPATIBLE, OPEN COLLECTOR
Configuration SINGLE SINGLE
Forward Current-Max 0.04 A 0.04 A
Gap Size 3.3 mm 3.11 mm
Hysteresis Ratio-Nom 2 2
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Voltage-Max 35 V 35 V
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT SLOTTED SWITCH LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor Transistor
Slot Width-Nom 3.11 mm 3.11 mm
Supply Voltage-Min 4.5 V 4.75 V
Surface Mount NO NO
Base Number Matches 1 2
JESD-609 Code e0
On-State Current-Max 0.0128 A
Response Time-Max 7e-8 s
Terminal Finish Tin/Lead (Sn/Pb)

Compare OPB992T11Z with alternatives

Compare OPB992T51 with alternatives