OPB992N51Z vs OPB992N55Z feature comparison

OPB992N51Z TT Electronics OPTEK Technology

Buy Now Datasheet

OPB992N55Z TT Electronics OPTEK Technology

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OPTEK TECHNOLOGY INC OPTEK TECHNOLOGY INC
Package Description ROHS COMPLIANT PACKAGE-5 ROHS COMPLIANT PACKAGE-5
Reach Compliance Code compliant compliant
Additional Feature TTL COMPATIBLE TTL COMPATIBLE
Configuration SINGLE SINGLE
Forward Current-Max 0.04 A 0.04 A
Gap Size 3.3 mm 3.3 mm
Hysteresis Ratio-Nom 2 2
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Voltage-Max 35 V 35 V
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT SLOTTED SWITCH LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor Transistor
Slot Width-Nom 3.11 mm 3.11 mm
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO NO
Base Number Matches 1 1

Compare OPB992N51Z with alternatives

Compare OPB992N55Z with alternatives