OPB992N51Z vs OPB992N51 feature comparison

OPB992N51Z TT Electronics OPTEK Technology

Buy Now Datasheet

OPB992N51 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer OPTEK TECHNOLOGY INC TT ELECTRONICS PLC
Package Description ROHS COMPLIANT PACKAGE-5
Reach Compliance Code compliant compliant
Additional Feature TTL COMPATIBLE
Configuration SINGLE COMPLEX
Forward Current-Max 0.04 A 0.04 A
Gap Size 3.3 mm 3.11 mm
Hysteresis Ratio-Nom 2 1.5
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Voltage-Max 35 V 35 V
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT SLOTTED SWITCH LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor Transistor
Slot Width-Nom 3.11 mm
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO NO
Base Number Matches 2 2
Number of Elements 1
On-State Current-Max 0.0128 A
Response Time-Max 7e-8 s

Compare OPB992N51Z with alternatives

Compare OPB992N51 with alternatives