OPB971P51
vs
H22L2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
HARRIS SEMICONDUCTOR
|
Package Description |
5 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
CMOS COMPATIBLE
|
INTERFACES DIRECTLY WITH MICROPROCESSOR
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.04 A
|
0.06 A
|
Gap Size |
3.18 mm
|
3.17 mm
|
Hysteresis Ratio-Nom |
1.5
|
0.75
|
Mounting Feature |
FLANGE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT SLOTTED SWITCH
|
LOGIC OUTPUT SLOTTED SWITCH
|
Output Circuit Type |
Open Collector
|
Schmitt Trigger
|
Slot Width-Nom |
3.18 mm
|
3 mm
|
Supply Voltage-Min |
4.5 V
|
4 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
2
|
1
|
On-State Current-Max |
|
0.05 A
|
Response Time-Max |
|
0.000001 s
|
|
|
|
Compare OPB971P51 with alternatives
Compare H22L2 with alternatives