H22L2
vs
MOC75U1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
INTERFACES DIRECTLY WITH MICROPROCESSOR
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.06 A
|
|
Gap Size |
3.17 mm
|
3.09 mm
|
Hysteresis Ratio-Nom |
0.75
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT SLOTTED SWITCH
|
|
Output Circuit Type |
Schmitt Trigger
|
Schmitt Trigger
|
Response Time-Max |
0.000001 s
|
1e-7 s
|
Slot Width-Nom |
3 mm
|
|
Supply Voltage-Min |
4 V
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
6
|
3
|
|
|
|
Compare H22L2 with alternatives