OPB871N55
vs
H22A5
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
THOMSON CONSUMER ELECTRONICS
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TT Electronics
|
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
|
Configuration |
SINGLE
|
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.05 A
|
|
Gap Size |
3.18 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
|
Number of Functions |
1
|
|
On-State Voltage-Max |
30 V
|
|
On-state Collector Current-Nom |
1 mA
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
|
Output Circuit Type |
Transistor
|
|
Response Time-Max |
0.000005 s
|
|
Slot Width-Nom |
3.11 mm
|
|
Surface Mount |
NO
|
|
Base Number Matches |
4
|
7
|
HTS Code |
|
8541.40.80.00
|
|
|
|
Compare OPB871N55 with alternatives