OPB871N55 vs HOA0872-N55 feature comparison

OPB871N55 Motorola Semiconductor Products

Buy Now Datasheet

HOA0872-N55 Honeywell Microelectronics & Precision Sensors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Reach Compliance Code unknown unknown
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Number of Functions 1 1
On-state Collector Current-Nom 1 mA 1.8 mA
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH TRANSISTOR OUTPUT SLOTTED SWITCH
Slot Width-Nom 3.175 mm 3.18 mm
Base Number Matches 4 3
Rohs Code Yes
Package Description PLASTIC PACKAGE-4

Compare OPB871N55 with alternatives