OPB854A3 vs HOA0871-T55 feature comparison

OPB854A3 TT Electronics OPTEK Technology

Buy Now Datasheet

HOA0871-T55 Honeywell Sensing and Control / MICRO SWITCH

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer OPTEK TECHNOLOGY INC MICRO SWITCH
Package Description ROHS COMPLIANT PACKAGE-4
Reach Compliance Code compliant unknown
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Gap Size 3.17 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
On-State Voltage-Max 30 V
On-state Collector Current-Nom 3 mA
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor
Slot Width-Nom 2.54 mm
Surface Mount NO
Base Number Matches 2 3

Compare OPB854A3 with alternatives

Compare HOA0871-T55 with alternatives