OPB848TX
vs
OPB872N55
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OPTEK TECHNOLOGY INC
TT ELECTRONICS PLC
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.B
Additional Feature
HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min
50 V
30 V
Configuration
SINGLE
SINGLE
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Gap Size
2.55 mm
3.18 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Functions
1
1
On-State Voltage-Max
50 V
30 V
On-state Collector Current-Nom
1 mA
1.8 mA
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-65 °C
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SLOTTED SWITCH
TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type
Transistor
Transistor
Response Time-Max
0.000015 s
0.000005 s
Slot Width-Nom
2.54 mm
3.11 mm
Surface Mount
NO
NO
Base Number Matches
2
2
Rohs Code
Yes
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-4
Category CO2 Kg
5.26
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2015-12-17
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
Number of Elements
1
Compare OPB848TX with alternatives
Compare OPB872N55 with alternatives