OPB828C vs HOA0871-T55 feature comparison

OPB828C TT Electronics Resistors

Buy Now Datasheet

HOA0871-T55 Honeywell Sensing and Control / MICRO SWITCH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC MICRO SWITCH
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code compliant unknown
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Gap Size 3.17 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
Number of Functions 1
On-State Current-Max 0.0018 A
On-State Voltage-Max 30 V
On-state Collector Current-Nom 1.8 mA
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor
Slot Width-Nom 3.18 mm
Surface Mount NO
Base Number Matches 1 1

Compare OPB828C with alternatives

Compare HOA0871-T55 with alternatives