OPB828C vs HOA0860-T51 feature comparison

OPB828C TT Electronics Resistors

Buy Now Datasheet

HOA0860-T51 Honeywell Microelectronics & Precision Sensors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4 PLASTIC PACKAGE-4
Reach Compliance Code compliant unknown
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Gap Size 3.17 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
Number of Functions 1 1
On-State Current-Max 0.0018 A
On-State Voltage-Max 30 V
On-state Collector Current-Nom 1.8 mA 0.5 mA
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor
Slot Width-Nom 3.18 mm 3.18 mm
Surface Mount NO
Base Number Matches 2 3

Compare OPB828C with alternatives