OPB703
vs
OPB703
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
OPTEK TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
Additional Feature
HIGH SENSITIVITY, 30V VCE
HIGH SENSITIVITY, 100NA DARK CURRENT
Body Breadth
5.33 mm
5.08 mm
Body Height
22.94 mm
15.24 mm
Body Length or Diameter
17.86 mm
17.78 mm
Gap Size
4.5 mm
4.5 mm
Measurement Range-Max (mm)
3.81 mm
3.81 mm
Measurement Range-Min (mm)
1.27 mm
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
PANEL MOUNT
Number of Channels
1
1
Operating Current-Max
20 mA
40 mA
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Circuit Type
Transistor
Transistor
Output Voltage-Max
30 V
30 V
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
2
4
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT, PACKAGE-2
Housing
PLASTIC
Output Range
0.20mA
Output Type
NPN
Supply Voltage-Max
1.7 V
Compare OPB703 with alternatives
Compare OPB703 with alternatives